Ultraviolet (UV) Emitter 368nm (365nm ~ 370nm) 3.5V, 3.8V 1A 60° 1414 (3535 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QLUV07M5GCP

DigiKey Part Number
3970-QLUV07M5GCPTR-ND - Tape & Reel (TR)
3970-QLUV07M5GCPCT-ND - Cut Tape (CT)
3970-QLUV07M5GCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QLUV07M5GCP
Description
3535,UV,QUARTZ LENS,365NM,60
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 368nm (365nm ~ 370nm) 3.5V, 3.8V 1A 60° 1414 (3535 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quelighting Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
1A
Radiant Intensity (Ie) Min @ If
-
Wavelength
368nm (365nm ~ 370nm)
Voltage - Forward (Vf) (Typ)
3.5V, 3.8V
Viewing Angle
60°
Orientation
Top View
Operating Temperature
-40°C ~ 100°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
1414 (3535 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 398
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,52000 €4,52 €
103,37200 €33,72 €
1002,69450 €269,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,39830 €1.199,15 €
1.0002,30201 €2.302,01 €
1.5002,25272 €3.379,08 €
2.5002,19712 €5.492,80 €
3.5002,16410 €7.574,35 €
Manufacturers Standard Package
Unit Price without VAT:4,52000 €
Unit Price with VAT:5,37880 €