
SST-08-UV-A130H-F365-00 | |
|---|---|
DigiKey Part Number | 1214-SST-08-UV-A130H-F365-00TR-ND - Tape & Reel (TR) 1214-SST-08-UV-A130H-F365-00CT-ND - Cut Tape (CT) 1214-SST-08-UV-A130H-F365-00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-08-UV-A130H-F365-00 |
Description | SST-08-UV-H SURFACE MOUNT LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 370nm (365nm ~ 375nm) 3.8V 1A 130° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Luminus Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 370nm (365nm ~ 375nm) | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | 100°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,54000 € | 3,54 € |
| 10 | 2,61100 € | 26,11 € |
| 100 | 2,06180 € | 206,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,13074 € | 1.065,37 € |
| 1.000 | 2,03915 € | 2.039,15 € |
| 1.500 | 1,99225 € | 2.988,38 € |
| 2.500 | 1,93933 € | 4.848,32 € |
| 3.500 | 1,90789 € | 6.677,62 € |
| Unit Price without VAT: | 3,54000 € |
|---|---|
| Unit Price with VAT: | 4,21260 € |





