
YC0018CA | |
|---|---|
DigiKey Part Number | 2958-YC0018CATR-ND - Tape & Reel (TR) 2958-YC0018CACT-ND - Cut Tape (CT) 2958-YC0018CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC0018CA |
Description | 0.6-6G WIDEBAND 5G SMD ANTENNA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YC0018CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 1.57GHz, 1.94GHz, 2.5GHz, 4.15GHz, 5.55GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.43GHz ~ 1.71GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz, 3.3GHz ~ 5GHz, 5.1GHz ~ 6GHz | |
Antenna Type | Chip | |
Number of Bands | 6 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.118" (3.00mm) | |
Applications | 5G | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,24200 € | 12,42 € |
| 25 | 1,13040 € | 28,26 € |
| 100 | 1,00800 € | 100,80 € |
| 250 | 0,94964 € | 237,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,88949 € | 800,54 € |
| 1.800 | 0,86491 € | 1.556,84 € |
| 2.700 | 0,85260 € | 2.302,02 € |
| 4.500 | 0,83897 € | 3.775,36 € |
| 6.300 | 0,83100 € | 5.235,30 € |
| 9.000 | 0,82333 € | 7.409,97 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |






