
YC0010AA | |
|---|---|
DigiKey Part Number | 2958-YC0010AATR-ND - Tape & Reel (TR) 2958-YC0010AACT-ND - Cut Tape (CT) 2958-YC0010AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YC0010AA |
Description | CERAMIC CHIP WIFI 2.4 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10.2dB | |
Gain | 5dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.047" (1.20mm) | |
Applications | Bluetooth, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43989 € | 1.319,67 € |
| 6.000 | 0,42967 € | 2.578,02 € |
| 9.000 | 0,42455 € | 3.820,95 € |
| 15.000 | 0,41888 € | 6.283,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,66900 € | 6,69 € |
| 25 | 0,60360 € | 15,09 € |
| 100 | 0,53230 € | 53,23 € |
| 250 | 0,49820 € | 124,55 € |
| 500 | 0,47768 € | 238,84 € |
| 1.000 | 0,46078 € | 460,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58040 € | 14,51 € |
| 100 | 0,51180 € | 51,18 € |
| 250 | 0,47908 € | 119,77 € |
| 500 | 0,45932 € | 229,66 € |
| 1.000 | 0,44306 € | 443,06 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |












