
FCS962NLPAAMD | |
|---|---|
DigiKey Part Number | 2958-FCS962NLPAAMDTR-ND - Tape & Reel (TR) 2958-FCS962NLPAAMDCT-ND - Cut Tape (CT) 2958-FCS962NLPAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FCS962NLPAAMD |
Description | WI-FI 6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FCS962NLPAAMD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, 256-QAM, 1024-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, QPSK | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 143.4Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.2V ~ 4.8V | |
Current - Receiving | - | |
Current - Transmitting | 5mA ~ 350mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 44-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,41000 € | 11,41 € |
| 10 | 9,92100 € | 99,21 € |
| 25 | 9,40440 € | 235,11 € |
| 100 | 8,69490 € | 869,49 € |
| 250 | 8,27028 € | 2.067,57 € |
| 500 | 7,97068 € | 3.985,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,68855 € | 7.688,55 € |
| Unit Price without VAT: | 11,41000 € |
|---|---|
| Unit Price with VAT: | 13,57790 € |


