New at DigiKey
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCM363XABMD-0P-08

DigiKey Part Number
2958-FCM363XABMD-0P-08TR-ND - Tape & Reel (TR)
2958-FCM363XABMD-0P-08CT-ND - Cut Tape (CT)
2958-FCM363XABMD-0P-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FCM363XABMD-0P-08
Description
WI-FI 6, DUAL BAND (2.4 GHZ/5 GH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
16-QAM, 64-QAM, 256-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, QPSK
Frequency
2.4GHz, 5GHz
Data Rate
-
Power - Output
-
Sensitivity
-
Serial Interfaces
ADC, GPIO, I2C, I2S, JTAG, LCD, PWM, SDIO, SPI, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
-
Memory Size
8MB Flash, 1.2MB SRAM
Voltage - Supply
3.14V ~ 3.46V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
38-SMD Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,56000 €14,56 €
1012,68100 €126,81 €
2512,02720 €300,68 €
10011,13020 €1.113,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,59356 €2.648,39 €
50010,21496 €5.107,48 €
75010,00387 €7.502,90 €
Manufacturers Standard Package
Unit Price without VAT:14,56000 €
Unit Price with VAT:17,32640 €