
FC909AAAMD | |
|---|---|
DigiKey Part Number | 2958-FC909AAAMDTR-ND - Tape & Reel (TR) 2958-FC909AAAMDCT-ND - Cut Tape (CT) 2958-FC909AAAMDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC909AAAMD |
Description | RF TXRX MOD BLUETOOTH WIFISMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.2 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM | |
Frequency | 2.4GHz | |
Data Rate | 72Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | PCM, SDIO, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | CYW43439 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.8V | |
Current - Receiving | - | |
Current - Transmitting | 300mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | 44-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,76000 € | 6,76 € |
| 10 | 5,86800 € | 58,68 € |
| 25 | 5,55440 € | 138,86 € |
| 100 | 5,12480 € | 512,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,86752 € | 1.216,88 € |
| 500 | 4,68586 € | 2.342,93 € |
| 750 | 4,58456 € | 3.438,42 € |
| 1.250 | 4,46186 € | 5.577,32 € |
| 1.750 | 4,38395 € | 7.671,91 € |
| Unit Price without VAT: | 6,76000 € |
|---|---|
| Unit Price with VAT: | 8,04440 € |



