
FC909AAAM2 | |
|---|---|
DigiKey Part Number | 2958-FC909AAAM2-ND |
Manufacturer | |
Manufacturer Product Number | FC909AAAM2 |
Description | EVAL BOARD FOR FC909A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | FC909A - 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | FC909A | |
Note | - | |
RF Type | 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,23000 € | 14,23 € |
| 10 | 14,19000 € | 141,90 € |
| 25 | 14,17680 € | 354,42 € |
| 100 | 14,15740 € | 1.415,74 € |
| 250 | 14,14440 € | 3.536,10 € |
| 500 | 14,13460 € | 7.067,30 € |
| Unit Price without VAT: | 14,23000 € |
|---|---|
| Unit Price with VAT: | 16,93370 € |


