
EG915UEUAC-N05-SNNSA*IOT | |
|---|---|
DigiKey Part Number | 2958-EG915UEUAC-N05-SNNSA*IOTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG915UEUAC-N05-SNNSA*IOT |
Description | CLOUD ENABLED, 8M, W/O GNSS, W/O |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | I2C, PCM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 106-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,26432 € | 3.066,08 € |
| 500 | 11,74626 € | 5.873,13 € |
| 750 | 11,47564 € | 8.606,73 € |
| Unit Price without VAT: | 12,26432 € |
|---|---|
| Unit Price with VAT: | 14,59454 € |




