
EG915UECAC-N05-SNNSA | |
|---|---|
DigiKey Part Number | 2958-EG915UECAC-N05-SNNSATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EG915UECAC-N05-SNNSA |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular GPRS, GSM, LTE, UMTS Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | 16QAM, 64QAM, QPSK | |
Frequency | 2.4GHz | |
Data Rate | 480Mbps | |
Power - Output | 33dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, PCM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | UIS8910DM-C1 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | 126-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,24696 € | 2.811,74 € |
| 500 | 10,84638 € | 5.423,19 € |
| 750 | 10,62305 € | 7.967,29 € |
| Unit Price without VAT: | 11,24696 € |
|---|---|
| Unit Price with VAT: | 13,38388 € |


