New at DigiKey
Uncoated 67 Ferrite Core Multi-Hole (2) Type 0.500" (12.70mm) Length 0.787" (20.00mm) Width Diameter 0.386" (9.80mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2867014302

DigiKey Part Number
1934-2867014302-ND
Manufacturer
Manufacturer Product Number
2867014302
Description
67 MATERIAL MULTI-APERTURE CORE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Uncoated 67 Ferrite Core Multi-Hole (2) Type 0.500" (12.70mm) Length 0.787" (20.00mm) Width Diameter 0.386" (9.80mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
-
Packaging
Box
Part Status
Active
Core Type
Multi-Hole (2)
Supplier Device Package
-
Material
67
Diameter
-
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
40
Finish
Uncoated
Height
0.386" (9.80mm)
Length
0.500" (12.70mm)
Width
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,60000 €3,60 €
102,46100 €24,61 €
252,08840 €52,21 €
501,83000 €91,50 €
2161,34361 €290,22 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,28400 €