Similar

Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 84% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 6.26" L x 3.86" W x 1.50" H (159.0mm x 98.0mm x 38.0mm) |
Voltage - Output 1 15V | Approval Agency CE |
Current - Output 1 7 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QGKF-150-15 | Qualtek | 0 | QGKF-150-15-ND | 56,56450 € | Similar |


