Enclosed, Conformal Coated AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed, Conformal Coated AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QGKF-150-15

DigiKey Part Number
QGKF-150-15-ND
Manufacturer
Manufacturer Product Number
QGKF-150-15
Description
AC/DC CONVERTER 15V 150W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed, Conformal Coated AC DC Converters 1 Output 15V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
87%
Packaging
Bulk
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, PFC, Universal Input
Type
Enclosed, Conformal Coated
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
6.30" L x 3.87" W x 1.50" H (160.0mm x 98.3mm x 38.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, cURus
Voltage - Output 1
15V
Minimum Load Required
No
Current - Output 1
10 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10056,11550 €5.611,55 €
Manufacturers Standard Package
Unit Price without VAT:56,11550 €
Unit Price with VAT:66,77745 €