Direct
Direct



Category | No Load Power Consumption 100mW (Max) |
Manufacturer Qualtek | Polarization Positive Center |
Series | Applications ITE (Commercial) |
Packaging Bulk | Efficiency Level VI |
Part Status Obsolete | Operating Temperature 0°C ~ 40°C |
Region Utilized North America | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm |
Form Wall Mount (Class II) | Cord Length 59" (1.50m) |
Input Type Fixed Blade | Input Connector NEMA 1-15P |
Voltage - Input 100 ~ 240 VAC | Size / Dimension 2.81" L x 1.70" W x 1.13" H (71.3mm x 43.3mm x 28.8mm) |
Voltage - Output 5V | Approval Agency cULus |
Current - Output (Max) 2.1A | Weight 0.232 lb (105.23 g) |
Power (Watts) 11 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QFWB-20-5-US01 | Qualtek | 1.371 | 189-QFWB-20-5-US01-ND | 8,17000 € | Direct |
| QFWB-30-5-US01 | Qualtek | 189 | Q1187-ND | 8,19000 € | Direct |



