QFWB-20-5-US01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QFWB-20-5-US01

DigiKey Part Number
189-QFWB-20-5-US01-ND
Manufacturer
Manufacturer Product Number
QFWB-20-5-US01
Description
AC/DC WALL MOUNT ADAPTER 5V 15W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Bulk
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
3A
Power (Watts)
15 W
No Load Power Consumption
100mW
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
-
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.32" L x 1.61" W x 1.04" H (59.0mm x 40.9mm x 26.5mm)
Approval Agency
FCC
Standard Number
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.401
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,92000 €6,92 €
56,36200 €31,81 €
106,13700 €61,37 €
255,85040 €146,26 €
505,64280 €282,14 €
1005,44260 €544,26 €
3005,29017 €1.587,05 €
Manufacturers Standard Package
Unit Price without VAT:6,92000 €
Unit Price with VAT:8,23480 €