QES-125-1/4-01-SS1000FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QES-125-3/4-01-SS250FT

DigiKey Part Number
Q1292-ND
Manufacturer
Manufacturer Product Number
QES-125-3/4-01-SS250FT
Description
EXPAND SLEEVING 3/4" X 250' BLK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Sleeve X 250' (76.20m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.750" (19.05mm)
Diameter - Inside, Expanded
1.250" (31.75mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester (PES)
Color
Black
Length
250' (76.20m)
Wall Thickness
-
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
164,00000 €64,00 €
258,86500 €117,73 €
356,05000 €168,15 €
552,69800 €263,49 €
750,60000 €354,20 €
1048,46800 €484,68 €
2544,05920 €1.101,48 €
Manufacturers Standard Package
Unit Price without VAT:64,00000 €
Unit Price with VAT:76,16000 €