QES-125-1/4-01-SS1000FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QES-125-1/2-01-SS500FT

DigiKey Part Number
Q1291-ND
Manufacturer
Manufacturer Product Number
QES-125-1/2-01-SS500FT
Description
EXPAND SLEEVE 1/2" X 500' BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Sleeve X 500' (152.40m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qualtek
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
0.750" (19.05mm)
Diameter - Outside, Non-Expanded
-
Material
Polyester (PES)
Color
Black
Length
500' (152.40m)
Wall Thickness
-
Operating Temperature
-70°C ~ 125°C
Heat Protection
Flame Retardant
Abrasion Protection
Abrasion and Cut Resistant
Liquid Protection
Diesel Fuel Resistant, Fuel Resistant, Gasoline Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
-
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
177,40000 €77,40 €
271,18500 €142,37 €
367,78667 €203,36 €
563,73000 €318,65 €
761,19429 €428,36 €
1058,61600 €586,16 €
2554,28880 €1.357,22 €
Manufacturers Standard Package
Unit Price without VAT:77,40000 €
Unit Price with VAT:92,10600 €