
QEC-150-0-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | 189-QEC-150-0-01-QB48IN-5-ND |
Manufacturer | |
Manufacturer Product Number | QEC-150-0-01-QB48IN-5 |
Description | 5.1MM ID 4:1 ADH LINED SEM 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.201" (5.10mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.201" (5.10mm) | |
Inner Diameter - Recovered | 0.051" (1.30mm) | |
Recovered Wall Thickness | 0.043" (1.09mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -40°C ~ 150°C | |
Shrink Temperature | - | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 2 | 1,42500 € | 2,85 € |
| 3 | 1,36000 € | 4,08 € |
| 5 | 1,27600 € | 6,38 € |
| 7 | 1,22571 € | 8,58 € |
| 10 | 1,17400 € | 11,74 € |
| 25 | 1,05080 € | 26,27 € |
| 50 | 0,96660 € | 48,33 € |
| 100 | 0,88900 € | 88,90 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,84450 € |


