
QD-2000-1-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | 189-QD-2000-1-01-QB48IN-5-ND |
Manufacturer | |
Manufacturer Product Number | QD-2000-1-01-QB48IN-5 |
Description | 5.72MM ID 4:1 SEMI-RIG ADH 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.225" (5.72mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.225" (5.72mm) | |
Inner Diameter - Recovered | 0.050" (1.27mm) | |
Recovered Wall Thickness | 0.047" (1.19mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -40°C ~ 130°C | |
Shrink Temperature | 110°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 2 | 1,14500 € | 2,29 € |
| 3 | 1,08667 € | 3,26 € |
| 5 | 1,02200 € | 5,11 € |
| 7 | 0,98286 € | 6,88 € |
| 10 | 0,94100 € | 9,41 € |
| 25 | 0,84280 € | 21,07 € |
| 50 | 0,77480 € | 38,74 € |
| 100 | 0,71260 € | 71,26 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |


