
QBK-2-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | 189-QBK-2-01-QB48IN-5-ND |
Manufacturer | |
Manufacturer Product Number | QBK-2-01-QB48IN-5 |
Description | 8MM ID 4:1 SEMI-RIGID ADH 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.315" (8.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 0.315" (8.00mm) |
Mfr | Inner Diameter - Recovered 0.065" (1.65mm) |
Series | Recovered Wall Thickness 0.059" (1.50mm) |
Packaging Bag | Material |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 125°C |
Shrinkage Ratio | Shrink Temperature 110°C |
Length 4.00' (1.22m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 2 | 1,85500 € | 3,71 € |
| 3 | 1,76333 € | 5,29 € |
| 5 | 1,66000 € | 8,30 € |
| 7 | 1,59429 € | 11,16 € |
| 10 | 1,52600 € | 15,26 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,39190 € |


