Q5-4X-1/4-01-QB48IN-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q5-4X-1/4-01-QB48IN-25
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q5-4X-1/4-01-QB48IN-25

DigiKey Part Number
Q664-ND
Manufacturer
Manufacturer Product Number
Q5-4X-1/4-01-QB48IN-25
Description
HEATSHRINK 1/4"-48" BLACK 1=1PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.236" (5.99mm) 4 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.236" (5.99mm)
Inner Diameter - Recovered
0.061" (1.55mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Adhesive Lined, Fluid Resistant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.109
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,98000 €1,98 €
21,82000 €3,64 €
31,73667 €5,21 €
51,63000 €8,15 €
71,56714 €10,97 €
101,50000 €15,00 €
251,34320 €33,58 €
501,23520 €61,76 €
1001,13620 €113,62 €
Manufacturers Standard Package
Unit Price without VAT:1,98000 €
Unit Price with VAT:2,35620 €
Alternate Length
HEATSHRINK 1/4"-6" BLACK 1=20PC
In-Stock: 12
Unit Price: 5,19000 €
HEATSHRINK 1/4"-100M BLACK
In-Stock: 7
Unit Price: 103,83000 €