


Q5-4X-1 1/4-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | Q666-ND |
Manufacturer | |
Manufacturer Product Number | Q5-4X-1 1/4-01-QB48IN-5 |
Description | HEATSHRINK 1 1/4"-48" BLK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.260" (32.00mm) 4 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.260" (32.00mm) | |
Inner Diameter - Recovered | 0.315" (8.00mm) | |
Recovered Wall Thickness | 0.094" (2.40mm) | |
Material | ||
Features | Adhesive Lined, Fluid Resistant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 € | 14,28 € |
| 2 | 13,13000 € | 26,26 € |
| 3 | 12,50333 € | 37,51 € |
| 5 | 11,75400 € | 58,77 € |
| 7 | 11,28571 € | 79,00 € |
| 10 | 10,81000 € | 108,10 € |
| 25 | 9,67800 € | 241,95 € |
| 50 | 8,90120 € | 445,06 € |
| 100 | 8,47810 € | 847,81 € |
| Unit Price without VAT: | 14,28000 € |
|---|---|
| Unit Price with VAT: | 16,99320 € |












