


Q5-3X-3/16-01-QB48IN-25 | |
|---|---|
DigiKey Part Number | Q53X316B-ND |
Manufacturer | |
Manufacturer Product Number | Q5-3X-3/16-01-QB48IN-25 |
Description | HEATSHRINK 3/16" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.187" (4.75mm) | |
Inner Diameter - Recovered | 0.060" (1.52mm) | |
Recovered Wall Thickness | 0.039" (0.99mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 2 | 1,40500 € | 2,81 € |
| 3 | 1,33667 € | 4,01 € |
| 5 | 1,25600 € | 6,28 € |
| 7 | 1,20571 € | 8,44 € |
| 10 | 1,15500 € | 11,55 € |
| 25 | 1,03360 € | 25,84 € |
| 50 | 0,95080 € | 47,54 € |
| 100 | 0,87450 € | 87,45 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,82070 € |













