


Q5-3X-1/2-01-SS25M | |
|---|---|
DigiKey Part Number | Q1171-ND |
Manufacturer | |
Manufacturer Product Number | Q5-3X-1/2-01-SS25M |
Description | HEATSHRINK 0.472" X 82' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.472" (11.99mm) 3 to 1 Black 82.0' (25.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 82.0' (25.0m) | |
Inner Diameter - Supplied | 0.472" (11.99mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.063" (1.60mm) | |
Material | ||
Features | Adhesive Lined, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 80°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,15000 € | 53,15 € |
| 2 | 48,88000 € | 97,76 € |
| 3 | 46,54333 € | 139,63 € |
| 5 | 43,76000 € | 218,80 € |
| 7 | 42,01714 € | 294,12 € |
| 10 | 40,24800 € | 402,48 € |
| 25 | 36,03400 € | 900,85 € |
| 50 | 35,92300 € | 1.796,15 € |
| Unit Price without VAT: | 53,15000 € |
|---|---|
| Unit Price with VAT: | 63,24850 € |



