Q5-3X-1 1/2-01-SS25M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q5-3X-1 1/2-01-SS25M
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q5-3X-1 1/2-01-SS25M

DigiKey Part Number
Q53X112B-25M-ND
Manufacturer
Manufacturer Product Number
Q5-3X-1 1/2-01-SS25M
Description
HEATSHRINK 1.575" X 82' BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.575" (40.01mm) 3 to 1 Black 82.0' (25.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
82.0' (25.0m)
Inner Diameter - Supplied
1.575" (40.01mm)
Inner Diameter - Recovered
0.512" (13.00mm)
Recovered Wall Thickness
0.094" (2.40mm)
Material
Features
Adhesive Lined, Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
5156,13600 €780,68 €
Unit Price without VAT:156,13600 €
Unit Price with VAT:185,80184 €
Alternate Length
HEATSHRINK 1.575" X 4' BLK 1=1PC
In-Stock: 1002
Unit Price: 12,78000 €
HEATSHRINK 1 1/2"-6" BLACK 1=5PC
In-Stock: 6
Unit Price: 9,47000 €