


Q5-2X-3/8-01-SS50M | |
|---|---|
DigiKey Part Number | Q52X038B-50M-ND |
Manufacturer | |
Manufacturer Product Number | Q5-2X-3/8-01-SS50M |
Description | HEATSHRINK 3/8" X 164' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 164.0' (50.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.030" (0.76mm) |
Mfr | Material |
Series | Features Adhesive Lined, Self Extinguishing |
Packaging Spool | Color |
Part Status Active | Operating Temperature -45°C ~ 125°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 164.0' (50.0m) | Shelf Life 60 Months |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,86000 € | 70,86 € |
| 2 | 65,17500 € | 130,35 € |
| 3 | 62,06000 € | 186,18 € |
| 5 | 58,34800 € | 291,74 € |
| 7 | 56,02571 € | 392,18 € |
| 10 | 55,71400 € | 557,14 € |
| Unit Price without VAT: | 70,86000 € |
|---|---|
| Unit Price with VAT: | 84,32340 € |



