Q5-2X-3/16-01-SS100M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q5-2X-3/16-01-SS100M
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q5-2X-3/16-01-SS100M

DigiKey Part Number
Q52X316B-100M-ND
Manufacturer
Manufacturer Product Number
Q5-2X-3/16-01-SS100M
Description
HEATSHRINK 3/16" X 328.1' BLACK
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 328.1' (100.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
328.1' (100.0m)
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.095" (2.41mm)
Recovered Wall Thickness
0.028" (0.71mm)
Material
Features
Adhesive Lined, Self Extinguishing
Color
Operating Temperature
-45°C ~ 125°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
179,92000 €79,92 €
273,49500 €146,99 €
369,98667 €209,96 €
565,79800 €328,99 €
763,18000 €442,26 €
1060,51800 €605,18 €
2556,22680 €1.405,67 €
Manufacturers Standard Package
Unit Price without VAT:79,92000 €
Unit Price with VAT:95,10480 €

Other Suppliers on DigiKey

3In Stock
Ships from WEC
Alternate Length
HEATSHRINK 3/16" X 4' BLK 1=1PC
In-Stock: 271
Unit Price: 1,53000 €
HEATSHRINK 3/16"-6" BLACK 1=24PC
In-Stock: 59
Unit Price: 4,71000 €