Q5-2X-3/16-01-QB6IN-24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q5-2X-3/16-01-QB6IN-24
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q5-2X-1/8-01-QB6IN-28

DigiKey Part Number
Q5-2X-1/8-01-QB6IN-28-ND
Manufacturer
Manufacturer Product Number
Q5-2X-1/8-01-QB6IN-28
Description
HEATSHRINK 1/8"-6" BLACK 1=28PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.028" (0.71mm)
Material
Features
Adhesive Lined, Self Extinguishing
Color
Operating Temperature
-45°C ~ 125°C
Shrink Temperature
100°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
60 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
14,59000 €4,59 €
24,22000 €8,44 €
34,01667 €12,05 €
53,77600 €18,88 €
73,62571 €25,38 €
103,47300 €34,73 €
253,10880 €77,72 €
502,85940 €142,97 €
1002,62990 €262,99 €
Manufacturers Standard Package
Unit Price without VAT:4,59000 €
Unit Price with VAT:5,46210 €
Alternate Length
HEATSHRINK 1/8" X 4' BLACK 1=1PC
In-Stock: 918
Unit Price: 1,30000 €
HEATSHRINK 1/8" X 656.2' BLACK
In-Stock: 4
Unit Price: 104,76600 €