


Q5-2X-1 1/2-01-SS25M | |
|---|---|
DigiKey Part Number | Q52X112B-25M-ND |
Manufacturer | |
Manufacturer Product Number | Q5-2X-1 1/2-01-SS25M |
Description | HEATSHRINK 1-1/2" X 82' BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 82.0' (25.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.043" (1.09mm) |
Mfr | Material |
Series | Features Adhesive Lined, Self Extinguishing |
Packaging Spool | Color |
Part Status Active | Operating Temperature -45°C ~ 125°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 82.0' (25.0m) | Shelf Life 60 Months |
Inner Diameter - Supplied 1.500" (38.10mm) | Base Product Number |
Inner Diameter - Recovered 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 162,72800 € | 813,64 € |
| Unit Price without VAT: | 162,72800 € |
|---|---|
| Unit Price with VAT: | 193,64632 € |



