Q2-Z-1/16-01-QB48IN-25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q2-Z-1/16-01-QB48IN-25
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-5/16-01-QB48IN-25

DigiKey Part Number
Q2-Z-5/16-01-QB48IN-25-ND
Manufacturer
Manufacturer Product Number
Q2-Z-5/16-01-QB48IN-25
Description
HEATSHRINK 5/16"-48" BLK 1=25PC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.315" (8.00mm)
Inner Diameter - Recovered
0.157" (3.99mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,42000 €15,42 €
214,18000 €28,36 €
313,50000 €40,50 €
512,69200 €63,46 €
712,18714 €85,31 €
1011,67300 €116,73 €
2510,45040 €261,26 €
509,61180 €480,59 €
1009,22430 €922,43 €
Manufacturers Standard Package
Unit Price without VAT:15,42000 €
Unit Price with VAT:18,34980 €
Alternate Length
HEATSHRINK 0.315" X 100' BLACK
In-Stock: 26
Unit Price: 14,73000 €
HEATSHRINK 0.315" X 250' BLACK
In-Stock: 3
Unit Price: 32,19000 €
HEATSHRINK 0.315" X 30' BLACK
In-Stock: 0
Unit Price: 4,26300 €
HEATSHRINK 5/16"-6" BLACK 1=18PC
In-Stock: 250
Unit Price: 1,87000 €