Q2-Z-3/32-01-QX50FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q2-Z-3/32-01-QX50FT
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-3/32-01-QX50FT

DigiKey Part Number
Q2-Z-3/32-01-QX50FT-ND
Manufacturer
Manufacturer Product Number
Q2-Z-3/32-01-QX50FT
Description
HEATSHRINK 0.093" X 50' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
0.093" (2.36mm)
Inner Diameter - Recovered
0.049" (1.24mm)
Recovered Wall Thickness
0.017" (0.43mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 0.093" X 100' BLACK
In-Stock: 16
Unit Price: 6,09000 €
HEATSHRINK 0.093" X 500' BLACK
In-Stock: 340
Unit Price: 22,64000 €
HEATSHRINK 3/32"-6" BLACK 1=32PC
In-Stock: 83
Unit Price: 1,30000 €
HEATSHRINK 3/32"-48" BLACK 1=1PC
In-Stock: 1198
Unit Price: 0,34000 €