Parametric Equivalent



Q2-Z-3-01-SS100FT | |
|---|---|
DigiKey Part Number | Q2Z300B-100-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-3-01-SS100FT |
Description | HEATSHRINK POLY Q2Z 3"X100FT BLK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.047" (1.19mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 100.0' (30.5m) | Shelf Life 144 Months |
Inner Diameter - Supplied 3.000" (76.20mm) | Base Product Number |
Inner Diameter - Recovered 1.500" (38.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q2-F-3-01-SS100FT | Qualtek | 4 | Q2-F-3-01-SS100FT-ND | 251,09000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,11614 € | 1.058,07 € |
| Unit Price without VAT: | 2,11614 € |
|---|---|
| Unit Price with VAT: | 2,51821 € |




