q2-z-1/16-01-qx50ft
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
q2-z-1/16-01-qx50ft
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-Z-1/16-01-QX50FT

DigiKey Part Number
Q2-Z-1/16-01-QX50FT-ND
Manufacturer
Manufacturer Product Number
Q2-Z-1/16-01-QX50FT
Description
HEATSHRINK 1/16" X 50' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
0.063" (1.60mm)
Inner Diameter - Recovered
0.031" (0.79mm)
Recovered Wall Thickness
0.014" (0.36mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 1/16" X 100' BLACK
In-Stock: 273
Unit Price: 5,93000 €
HEATSHRINK 1/16" X 1000' BLACK
In-Stock: 1
Unit Price: 45,75000 €
HEATSHRINK 1/16"-6" BLACK 1=36PC
In-Stock: 419
Unit Price: 1,43000 €
HEATSHRINK 1/16"-48" BLACK 1=1PC
In-Stock: 703
Unit Price: 0,33000 €