


Q2-Z-1 1/2-01-QB6IN-5 | |
|---|---|
DigiKey Part Number | Q2-Z-11/2-01-QB6IN-5-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-1 1/2-01-QB6IN-5 |
Description | HEATSHRINK 1 1/2"-6" BLACK 1=5PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.500" (38.10mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 1.500" (38.10mm) | |
Inner Diameter - Recovered | 0.752" (19.10mm) | |
Recovered Wall Thickness | 0.040" (1.02mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 2 | 3,28000 € | 6,56 € |
| 3 | 3,11667 € | 9,35 € |
| 5 | 2,93400 € | 14,67 € |
| 7 | 2,81571 € | 19,71 € |
| 10 | 2,69600 € | 26,96 € |
| 25 | 2,41440 € | 60,36 € |
| 50 | 2,22040 € | 111,02 € |
| 100 | 2,04210 € | 204,21 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |




