Heat Shrink Tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q2-R-1/4-01-QB48IN-25

DigiKey Part Number
Q2-R-1/4-01-QB48IN-25-ND
Manufacturer
Manufacturer Product Number
Q2-R-1/4-01-QB48IN-25
Description
HEATSHRINK 1/4"-48" BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Semi Rigid 0.250" (6.35mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.024" (0.61mm)
Mfr
Material
Series
Features
Flame Retardant, Fluid Resistant, Solvent Resistant
Packaging
Bulk
Color
Part Status
Obsolete
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
70°C
Shrinkage Ratio
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Length
4.00' (1.22m)
Shelf Life
144 Months
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 1/4"-100' BLACK
In-Stock: 0
Unit Price: 9,77000 €