


Q2-F4X-4-01-QB6IN-1 | |
|---|---|
DigiKey Part Number | Q2-F4X-4-01-QB6IN-1-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F4X-4-01-QB6IN-1 |
Description | HEATSHRINK 4"-6" BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 4.000" (101.60mm) 4 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.067" (1.70mm) |
Mfr | Material |
Series | Features Flame Retardant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.500' (152.40mm, 6.00") | Shelf Life 60 Months |
Inner Diameter - Supplied 4.000" (101.60mm) | Base Product Number |
Inner Diameter - Recovered 1.050" (26.67mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 5,75600 € | 28,78 € |
| Unit Price without VAT: | 5,75600 € |
|---|---|
| Unit Price with VAT: | 6,84964 € |


