


Q2-F4X-3-01-QB6IN-2 | |
|---|---|
DigiKey Part Number | Q2-F4X-3-01-QB6IN-2-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F4X-3-01-QB6IN-2 |
Description | HEATSHRINK 3"-6" BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 3.000" (76.20mm) 4 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 3.000" (76.20mm) | |
Inner Diameter - Recovered | 0.810" (20.57mm) | |
Recovered Wall Thickness | 0.067" (1.70mm) | |
Material | ||
Features | Flame Retardant, UV Resistant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 8,11800 € | 40,59 € |
| Unit Price without VAT: | 8,11800 € |
|---|---|
| Unit Price with VAT: | 9,66042 € |


