

Q2-F3X-1/16-01-QB48IN-25 | |
---|---|
DigiKey Part Number | Q2F3X116B-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/16-01-QB48IN-25 |
Description | HEATSHRINK 1/16" X 4' BLK 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.018" (0.45mm) | |
Recovered Wall Thickness | 0.018" (0.46mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,44000 € | 0,44 € |
2 | 0,40000 € | 0,80 € |
3 | 0,38000 € | 1,14 € |
5 | 0,35600 € | 1,78 € |
7 | 0,34286 € | 2,40 € |
10 | 0,32900 € | 3,29 € |
25 | 0,29400 € | 7,35 € |
50 | 0,27060 € | 13,53 € |
100 | 0,24880 € | 24,88 € |
Unit Price without VAT: | 0,44000 € |
---|---|
Unit Price with VAT: | 0,52360 € |



