


Q2-F3X-3/4-01-SS150FT | |
|---|---|
DigiKey Part Number | Q2F3X034B-6R0-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/4-01-SS150FT |
Description | HEATSHRINK BLK 3/4X6" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.752" (19.10mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.752" (19.10mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,22220 € | 11,11 € |
| 100 | 0,20430 € | 20,43 € |
| 150 | 0,19453 € | 29,18 € |
| 250 | 0,18288 € | 45,72 € |
| 350 | 0,17560 € | 61,46 € |
| 500 | 0,16822 € | 84,11 € |
| 1.250 | 0,15061 € | 188,26 € |
| 2.500 | 0,14720 € | 368,00 € |
| Unit Price without VAT: | 0,22220 € |
|---|---|
| Unit Price with VAT: | 0,26442 € |






