


Q2-F3X-3/4-01-SS150FT | |
|---|---|
DigiKey Part Number | Q2F3X034B-4R0-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-3/4-01-SS150FT |
Description | HEATSHRINK BLK 3/4X4" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.752" (19.10mm) 3 to 1 Black 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.752" (19.10mm) | |
Inner Diameter - Recovered | 0.236" (5.99mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,15960 € | 7,98 € |
| 100 | 0,14660 € | 14,66 € |
| 150 | 0,13967 € | 20,95 € |
| 250 | 0,13128 € | 32,82 € |
| 350 | 0,12606 € | 44,12 € |
| 500 | 0,12076 € | 60,38 € |
| 1.250 | 0,10811 € | 135,14 € |
| 2.500 | 0,10228 € | 255,70 € |
| Unit Price without VAT: | 0,15960 € |
|---|---|
| Unit Price with VAT: | 0,18992 € |






