


Q2-F3X-1/2-01-SS150FT | |
|---|---|
DigiKey Part Number | Q2F3X012B-150-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1/2-01-SS150FT |
Description | HEATSHRINK POLY 1/2" BLK 150' |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 3 to 1 Black 150.0' (45.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 150.0' (45.7m) | |
Inner Diameter - Supplied | 0.500" (12.70mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.032" (0.81mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,60000 € | 34,60 € |
| 2 | 31,82000 € | 63,64 € |
| 3 | 30,30333 € | 90,91 € |
| 5 | 28,48600 € | 142,43 € |
| 7 | 27,35286 € | 191,47 € |
| 10 | 26,20100 € | 262,01 € |
| Unit Price without VAT: | 34,60000 € |
|---|---|
| Unit Price with VAT: | 41,17400 € |











