


Q2-F3X-1 1/2-01-QB48IN-5 | |
|---|---|
DigiKey Part Number | Q2F3X112B-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F3X-1 1/2-01-QB48IN-5 |
Description | HEATSHRINK POLY 1 1/2" 4' 1=1PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.535" (38.99mm) 3 to 1 Black 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 1.535" (38.99mm) | |
Inner Diameter - Recovered | 0.512" (13.00mm) | |
Recovered Wall Thickness | 0.049" (1.24mm) | |
Material | ||
Features | Corrosion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 60 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,62000 € | 6,62 € |
| 2 | 6,08000 € | 12,16 € |
| 3 | 5,79000 € | 17,37 € |
| 5 | 5,44400 € | 27,22 € |
| 7 | 5,22714 € | 36,59 € |
| 10 | 5,00600 € | 50,06 € |
| 25 | 4,48200 € | 112,05 € |
| 50 | 4,12220 € | 206,11 € |
| 100 | 3,79140 € | 379,14 € |
| Unit Price without VAT: | 6,62000 € |
|---|---|
| Unit Price with VAT: | 7,87780 € |









