Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.046" (1.17mm) | |
Inner Diameter - Recovered | 0.023" (0.58mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,03960 € | 1,98 € |
| 100 | 0,03650 € | 3,65 € |
| 150 | 0,03473 € | 5,21 € |
| 250 | 0,03268 € | 8,17 € |
| 350 | 0,03137 € | 10,98 € |
| 500 | 0,03006 € | 15,03 € |
| 1.250 | 0,02690 € | 33,62 € |
| 2.500 | 0,02474 € | 61,85 € |
| 5.000 | 0,02276 € | 113,80 € |
| Unit Price without VAT: | 0,03960 € |
|---|---|
| Unit Price with VAT: | 0,04712 € |










