


Q2-F-3/4-01-QB6IN-12 | |
|---|---|
DigiKey Part Number | Q2-F-3/4-01-QB6IN-12-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-3/4-01-QB6IN-12 |
Description | HEATSHRINK POLY 3/4" BLK 6" 12PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.750" (19.05mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.750" (19.05mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.027" (0.69mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,67000 € | 3,67 € |
| 2 | 3,37500 € | 6,75 € |
| 3 | 3,21667 € | 9,65 € |
| 5 | 3,02200 € | 15,11 € |
| 7 | 2,90143 € | 20,31 € |
| 10 | 2,77900 € | 27,79 € |
| 25 | 2,48800 € | 62,20 € |
| 50 | 2,28840 € | 114,42 € |
| 100 | 2,10480 € | 210,48 € |
| Unit Price without VAT: | 3,67000 € |
|---|---|
| Unit Price with VAT: | 4,36730 € |






