Similar
Similar



Category | Recovered Wall Thickness 0.019" (0.48mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.333' (101.60mm, 4.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.093" (2.36mm) | Base Product Number |
Inner Diameter - Recovered 0.049" (1.24mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP-301 3/32" BL 500' | 3M | 61 | FP332K-500-ND | 237,73000 € | Similar |
| FP-301 3/32" BL 500' | 3M | 1.320 | 19-FP-3013/32"BL500'-DS-ND | 1,34000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,04220 € | 2,11 € |
| 100 | 0,03880 € | 3,88 € |
| 150 | 0,03687 € | 5,53 € |
| 250 | 0,03468 € | 8,67 € |
| 350 | 0,03326 € | 11,64 € |
| 500 | 0,03188 € | 15,94 € |
| 1.250 | 0,02854 € | 35,67 € |
| 2.500 | 0,02624 € | 65,60 € |
| 5.000 | 0,02414 € | 120,70 € |
| Unit Price without VAT: | 0,04220 € |
|---|---|
| Unit Price with VAT: | 0,05022 € |







