Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Heat Shrink Tubing

Q2-F-3/16-01-SS500FT

DigiKey Part Number
Q2F316B-R5-ND
Manufacturer
Manufacturer Product Number
Q2-F-3/16-01-SS500FT
Description
HEATSHRK BLK 3/16X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.042' (12.70mm, 0.50")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.095" (2.41mm)
Recovered Wall Thickness
0.019" (0.48mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Value Added Item
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,02680 €1,34 €
1000,02470 €2,47 €
1500,02353 €3,53 €
2500,02212 €5,53 €
3500,02126 €7,44 €
5000,02034 €10,17 €
1.2500,01822 €22,77 €
2.5000,01675 €41,88 €
5.0000,01541 €77,05 €
Manufacturers Standard Package
Unit Price without VAT:0,02680 €
Unit Price with VAT:0,03189 €
Alternate Length
HEATSHRK BLK 3/16X2" 50=50PC
In-Stock: 1000
Unit Price: 0,03800 €
HEATSHRK BLK 3/16X0.75" 50=50PC
In-Stock: 25400
Unit Price: 0,02880 €
HEATSHRK BLK 3/16X1" 50=50PC
In-Stock: 1952
Unit Price: 0,03060 €
HEATSHRK BLK 3/16X1.5" 50=50PC
In-Stock: 300
Unit Price: 0,03420 €
HEATSHRK BLK 3/16X3" 50=50PC
In-Stock: 0
Unit Price: 0,04500 €