Q2-F-1/8-01-MS100FT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Q2-F-1/8-01-MS100FT
Qualtek Heat-Shrinkable Products | Digi-Key Daily

Q2-F-1/8-01-QX50FT

DigiKey Part Number
Q2-F-1/8-01-QX50FT-ND
Manufacturer
Manufacturer Product Number
Q2-F-1/8-01-QX50FT
Description
HEATSHRINK POLY Q2F 1/8" BLK 50'
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 50.0' (15.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
50.0' (15.2m)
Inner Diameter - Supplied
0.125" (3.18mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.019" (0.48mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 1/8" X 0.5' BLLK 28PC
In-Stock: 254
Unit Price: 1,68000 €
HEATSHRINK 1/8" X 100' BLACK
In-Stock: 234
Unit Price: 8,90000 €
HEATSHRINK POL 1/8" BLK 4' 1=1PC
In-Stock: 0
Unit Price: 0,50000 €
HEATSHRINK 1/8" BLACK
In-Stock: 22500
Unit Price: 0,06022 €
HEATSHRINK 1/8" BLACK FOOT
In-Stock: 1228
Unit Price: 0,51000 €