Q2-F-1/4-01-SS500FT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


3M
In Stock: 190.959
Unit Price: 1,54000 €
Datasheet

Parametric Equivalent


Dunbar
In Stock: 40
Unit Price: 55,76000 €
Datasheet

Parametric Equivalent


Dunbar
In Stock: 115
Unit Price: 0,76000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 30
Unit Price: 349,44000 €
Datasheet

Parametric Equivalent


Alpha Wire
In Stock: 1.122
Unit Price: 3,91000 €
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Heat Shrink Tubing

Q2-F-1/4-01-SS500FT

DigiKey Part Number
Q2F014B-6R0-ND
Manufacturer
Manufacturer Product Number
Q2-F-1/4-01-SS500FT
Description
HEATSHRK BLK 1/4X6" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
0.500' (152.40mm, 6.00")
Inner Diameter - Supplied
0.250" (6.35mm)
Inner Diameter - Recovered
0.125" (3.18mm)
Recovered Wall Thickness
0.022" (0.56mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
-50°F ~ 104°F (-10°C ~ 40°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 187
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
500,07620 €3,81 €
1000,07000 €7,00 €
1500,06667 €10,00 €
2500,06268 €15,67 €
3500,06020 €21,07 €
5000,05768 €28,84 €
1.2500,05162 €64,53 €
2.5000,04748 €118,70 €
5.0000,04548 €227,40 €
Manufacturers Standard Package
Unit Price without VAT:0,07620 €
Unit Price with VAT:0,09068 €
Alternate Length
HEATSHRK BLK 1/4X0.5" 50=50PC
In-Stock: 0
Unit Price: 0,02780 €
HEATSHRK BLK 1/4X0.75" 50=50PC
In-Stock: 0
Unit Price: 0,03000 €
HEATSHRK BLK 1/4X1" 50=50PC
In-Stock: 8100
Unit Price: 0,03460 €
HEATSHRK BLK 1/4X1.5" 50=50PC
In-Stock: 250
Unit Price: 0,03700 €
HEATSHRK BLK 1/4X2" 50=50PC
In-Stock: 4550
Unit Price: 0,04140 €