


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.333' (101.60mm, 4.00") | |
Inner Diameter - Supplied | 0.250" (6.35mm) | |
Inner Diameter - Recovered | 0.125" (3.18mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,05920 € | 2,96 € |
| 100 | 0,05430 € | 5,43 € |
| 150 | 0,05173 € | 7,76 € |
| 250 | 0,04864 € | 12,16 € |
| 350 | 0,04671 € | 16,35 € |
| 500 | 0,04474 € | 22,37 € |
| 1.250 | 0,04006 € | 50,07 € |
| 2.500 | 0,03684 € | 92,10 € |
| 5.000 | 0,03441 € | 172,05 € |
| Unit Price without VAT: | 0,05920 € |
|---|---|
| Unit Price with VAT: | 0,07045 € |






