Similar



Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 0.333' (101.60mm, 4.00") | Shelf Life 144 Months |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.031" (0.79mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH275-1/16 | Daburn Electronics | 629 | W181-500-ND | 0,98000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,04040 € | 2,02 € |
| 100 | 0,03720 € | 3,72 € |
| 150 | 0,03547 € | 5,32 € |
| 250 | 0,03336 € | 8,34 € |
| 350 | 0,03200 € | 11,20 € |
| 500 | 0,03066 € | 15,33 € |
| 1.250 | 0,02745 € | 34,31 € |
| 2.500 | 0,02525 € | 63,13 € |
| 5.000 | 0,02322 € | 116,10 € |
| Unit Price without VAT: | 0,04040 € |
|---|---|
| Unit Price with VAT: | 0,04808 € |







